Ruland, 31.8 mm OD 10 mm, 44.5 mm Length 9 mm Flexible Beam Coupling

Subtotal (1 unit)*

$173.00

(exc. GST)

$190.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.00

*price indicative

RS Stock No.:
591-942
Mfr. Part No.:
FSMR32-10-9-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

31.8mm

Length

44.5mm

Maximum Speed

6000rpm

Torque Rating

6.89Nm

Moment of Inertia

11.885 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size A

10mm

Bore Size B

9mm

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

225°F

Series

FSMR32

Standards/Approvals

RoHS3, DIN 912 12.9, REACH

Screw Size

M6

COO (Country of Origin):
US
The Ruland Six beam coupling is designed to seamlessly join shafts in light duty power transmission applications, ensuring high performance with zero backlash. Manufactured from robust 7075 aluminium, it offers an impressive torque capacity and minimal windup, making it an ideal choice for environments demanding precision and reliability. Its balanced design reduces vibration even at high speeds of up to 6,000 RPM, ensuring smooth operation of connected machinery. The product is crafted to stringent standards from materials sourced exclusively from North American mills, ensuring compliance with RoHS3 and REACH regulations. Its structure features two sets of three spiral cuts, allowing it to excel in demanding applications where precision and performance are critical.

Features a zero-backlash design for improved accuracy during operation

Machined from bar stock sourced exclusively from North American mills

Dynamic torque ratings deliver reliability for both reversing and non-reversing applications

Supports high-speed operation while maintaining low levels of vibration

Compliant with stringent RoHS3 and REACH standards for environmental safety

Manufactured with a focus on quality control to ensure optimum performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy