Ruland, 31.8 mm OD 10 mm, 44.5 mm Length 10 mm Beam Coupling
- RS Stock No.:
- 592-926
- Mfr. Part No.:
- FSMR32-10-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$182.11
(exc. GST)
$200.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.11 |
*price indicative
- RS Stock No.:
- 592-926
- Mfr. Part No.:
- FSMR32-10-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 6.89Nm | |
| Moment of Inertia | 11.885 x10-6 kg-m2 | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 250μm | |
| Style | Screw | |
| Misalignment - Axial | 380μm | |
| Bore Size A | 10mm | |
| Bore Size B | 10mm | |
| Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 6.89Nm | ||
Moment of Inertia 11.885 x10-6 kg-m2 | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 250μm | ||
Style Screw | ||
Misalignment - Axial 380μm | ||
Bore Size A 10mm | ||
Bore Size B 10mm | ||
Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is meticulously engineered to provide exceptional performance in light-duty power transmission applications. Crafted from a single piece of 7075 aluminium, it embodies strength and durability while staying lightweight. The coupling features dual sets of spiral cuts, which enhance torque capacity and reduce windup, creating a balanced design that minimises vibration even at high rotational speeds of up to 6,000 RPM. Ideal for connecting servo motors to lead screws, this product guarantees zero-backlash performance and is manufactured in the USA under strict quality controls. Its robustness meets and exceeds DIN 912 12.9 torque standards, ensuring reliability in demanding environments. Additionally, compliance with RoHS and REACH makes it suitable for a range of industrial applications.
Designed with zero-backlash characteristics for improved accuracy in motion control
Capable of handling angular and parallel misalignments effortlessly
Features a robust design that meets stringent international standards for torque
Easy installation with fully metric specifications and tools
Manufactured under strict quality controls to ensure longevity and reliability
Compliant with environmental standards, including RoHS and REACH
Related links
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
