Ruland, 19.1 mm OD 7 mm, 31.8 mm Length 6 mm Flexible Beam Coupling
- RS Stock No.:
- 591-804
- Mfr. Part No.:
- FSMR19-7-6-A
- Brand:
- Ruland
Subtotal (1 unit)*
$104.57
(exc. GST)
$115.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.57 |
*price indicative
- RS Stock No.:
- 591-804
- Mfr. Part No.:
- FSMR19-7-6-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 19.1mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.71Nm | |
| Moment of Inertia | 1.037 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 130μm | |
| Bore Size B | 6mm | |
| Bore Size A | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 107°C | |
| Series | FSMR19 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 19.1mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.71Nm | ||
Moment of Inertia 1.037 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 130μm | ||
Bore Size B 6mm | ||
Bore Size A 7mm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 107°C | ||
Series FSMR19 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed specifically for high-performance light duty power transmission applications. Machined from high-quality 7075 aluminium bar stock, this coupling boasts exceptional torque capacity and minimal windup, thanks to its unique design featuring two sets of three spiral cuts. With a balanced structure, it effectively reduces vibrations at impressive speeds of up to 6,000 RPM, ensuring smooth operation whether coupling a servo motor to a lead screw or other precision tasks. Designed with stringent controls in a dedicated manufacturing facility in Marlborough, Massachusetts, the product stands out for its lightweight yet robust construction, making it an exemplary choice for modern automation needs.
Zero-backlash design guarantees precise torque transmission
Compatible with standard tooling for simple installation and adjustment
Constructed from RoHS3 and REACH compliant materials ensuring environmental safety
Features a robust alloy steel screw finish for enhanced durability
Offers maximum speed capability of 6,000 RPM for high-efficiency applications
Incorporates torsional stiffness for improved reliability under varying loads
Allows for angular and parallel misalignment, accommodating installation challenges
Manufactured under strict quality controls to deliver consistent performance
Related links
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 7 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 7 mm Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 7 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
