Ruland, 19.1 mm OD 7 mm, 31.8 mm Length 7 mm Beam Coupling

Subtotal (1 unit)*

$104.57

(exc. GST)

$115.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.57

*price indicative

RS Stock No.:
591-631
Mfr. Part No.:
FSMR19-7-7-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

19.1mm

Length

31.8mm

Maximum Speed

6000rpm

Torque Rating

2.71Nm

Moment of Inertia

1.037 x10-6 kg-m2

Misalignment - Angular

3.0°

Number of Beams

6

Style

Screw

Misalignment - Parallel

200μm

Misalignment - Axial

130μm

Minimum Operating Temperature

-40°C

Bore Size B

7mm

Bore Size A

7mm

Material

Aluminium

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS

Screw Size

M4

COO (Country of Origin):
US
The Ruland Six beam coupling is expertly engineered for precision in light duty power transmission applications. With its robust design featuring bores of 7mm x 7mm, this coupling is adept at connecting various shaft systems, even in environments with high speed and torque demands. Crafted from premium 7075 aluminum, it combines lightweight construction with low inertia, ensuring superior performance and durability. The coupling's zero-backlash feature and balanced design significantly reduce vibration, making it ideal for high-speed operations up to 6,000 RPM. Constructed from a single piece of material, it incorporates three spiral cuts that enhance its torque capacity while minimizing windup, a pivotal attribute in maintaining system integrity and efficiency. Manufactured in the USA under stringent quality controls, the FSMR19-7-7-A connects reliability with advanced engineering for a seamless operational experience.

Incorporates two sets of three spiral cuts for increased torque capacity

Optimised for axial, angular, and parallel misalignment adjustments

Manufactured to exceed DIN standards for maximum torque capabilities

Compliant with RoHS3 and REACH regulations for environmental safety

Offers a compact form factor while maintaining high performance

Suitable for applications requiring precision in power transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy