Ruland, 19.1 mm OD 8 mm, 33.2 mm Length Bellow Coupling 6 mm
- RS Stock No.:
- 592-749
- Mfr. Part No.:
- MBC19-8-6-A
- Brand:
- Ruland
Subtotal (1 unit)*
$237.51
(exc. GST)
$261.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $237.51 |
*price indicative
- RS Stock No.:
- 592-749
- Mfr. Part No.:
- MBC19-8-6-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 33.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 4.5Nm | |
| Moment of Inertia | 0.891 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 100μm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 6mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 8mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC19 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 33.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 4.5Nm | ||
Moment of Inertia 0.891 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 100μm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 6mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 8mm | ||
Maximum Operating Temperature 200°F | ||
Series MBC19 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland 8mm x 6mm bellows coupling is engineered for precision performance in high speed applications. This robust coupling features a zero backlash design that allows for easy integration in setups requiring precise alignment, while its lightweight structure reduces inertia. The coupling is constructed from durable anodised aluminium hubs and a stainless steel bellows, ensuring reliability under torsional loads and accommodating various misalignments with ease. Capable of supporting speeds up to 10,000 RPM, it stands out in the market for its balanced design, which minimises vibration and enhances the overall efficiency of your machinery. Proudly manufactured in the USA, this coupling adheres to stringent RoHS3 and REACH compliance standards, making it a reliable choice for environmentally conscious engineers.
Made from high quality anodised aluminium and stainless steel
Zero backlash feature promotes accurate motion in stepper servo applications
Capable of accommodating various angles of misalignment effortlessly
Manufactured under strict controls for consistent quality
Complies with industry standards for maximum torque capabilities
Epoxy attachment method for secure bellows connection
Ideal for a range of uses from encoders to precision positioning
Related links
- Ruland 33.2 mm Length Bellow Coupling 6 mm
- Ruland 33.2 mm Length Bellow Coupling 5 mm
- Ruland 33.2 mm Length Bellow Coupling 4 mm
- Ruland 33.2 mm Length Bellow Coupling 7 mm
- Ruland 33.2 mm Length Bellow Coupling 8 mm
- Ruland 33.2 mm Length Bellow Coupling 5 mm
- Ruland 33.2 mm Length Bellow Coupling 6 mm
- Ruland 33.2 mm Length Bellow Coupling 6 mm
