Ruland, 15.9 mm OD 6 mm, 25.4 mm Length 5 mm Flexible Beam Coupling
- RS Stock No.:
- 591-695
- Mfr. Part No.:
- FSMR16-6-5-A
- Brand:
- Ruland
Subtotal (1 unit)*
$105.93
(exc. GST)
$116.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.93 |
*price indicative
- RS Stock No.:
- 591-695
- Mfr. Part No.:
- FSMR16-6-5-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 15.9mm | |
| Length | 25.4mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.47Nm | |
| Moment of Inertia | 0.38 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 130μm | |
| Minimum Operating Temperature | -40°F | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 6mm | |
| Bore Size B | 5mm | |
| Maximum Operating Temperature | 225°F | |
| Series | FSMR16 | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 15.9mm | ||
Length 25.4mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.47Nm | ||
Moment of Inertia 0.38 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 130μm | ||
Minimum Operating Temperature -40°F | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 6mm | ||
Bore Size B 5mm | ||
Maximum Operating Temperature 225°F | ||
Series FSMR16 | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is expertly designed for precision applications, providing zero backlash and a balanced structure which reduces vibrations at high rotational speeds, seamlessly operating up to 6,000 RPM. Crafted from high-grade 7075 aluminium, it offers a robust yet lightweight solution ideal for light duty power transmission. The unique design features two sets of spiral cuts, enhancing torque capacity and minimising wind-up, making it an excellent choice for coupling servo motors to lead screws. With stringent manufacturing protocols in our Marlborough, MA facility, each unit is guaranteed to meet the highest quality standards and compliance regulations, ensuring reliability and durability in performance-driven environments.
Meets stringent DIN 912 12.9 standards for maximum torque capabilities
Includes two M4 set screws for reliable mounting and secure attachment
Torsional stiffness rating enhances stability during high-speed operation
Designed to accommodate misalignment, facilitating installation flexibility
Manufactured in the USA under strict controls, ensuring consistent quality
RoHS3 and REACH compliant, indicating environmentally conscious production
Related links
- Ruland 25.4 mm Length 5 mm Flexible Beam Coupling
- Ruland 25.4 mm Length 6 mm Flexible Beam Coupling
- Ruland 25.4 mm Length 5 mm Flexible Beam Coupling
- Ruland 25.4 mm Length 6 mm Flexible Beam Coupling
- Ruland 25.4 mm Length Coupler 5 mm
- Ruland 25.4 mm Length Coupler 6 mm
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
