Ruland, 57.2 mm OD, 78.2 mm Length 15 mm Flexible Coupling 15 mm
- RS Stock No.:
- 591-485
- Mfr. Part No.:
- MDCDK57-15-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
$708.76
(exc. GST)
$779.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $708.76 |
*price indicative
- RS Stock No.:
- 591-485
- Mfr. Part No.:
- MDCDK57-15-15-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 15mm | |
| Length | 78.2mm | |
| Bore Size B | 15mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK57-15-15-A | |
| Standards/Approvals | RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 15mm | ||
Length 78.2mm | ||
Bore Size B 15mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK57-15-15-A | ||
Standards/Approvals RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland double disc coupling is engineered for precision in motion control applications. Offering zero-backlash performance, it excels in high-speed environments with reduced vibration, making it the ideal choice for demanding scenarios such as semiconductor and machine tool industries. Constructed from lightweight anodized aluminium, this coupling is designed to accommodate complete misalignment while ensuring high torsional rigidity. Its superior design allows for quick installation and reliable performance, catering to both dynamic and static torque requirements. The emphasis on robust manufacturing processes reinforces its reliability and compliance with stringent international standards. With a balanced design and advanced material specifications, this coupling ensures longevity and performance consistency across various applications, even in challenging environments.
Lightweight design enhances overall system efficiency
Anodised finish provides excellent resistance to wear and corrosion
Manufactured in North America under stringent controls for quality assurance
Compatible with high speed applications up to 10000 RPM
Equipped with metric hardware to simplify installation
Balanced construction minimises vibration during operation
Accommodates a variety of misalignment types for flexible application use
Robust performance metrics tailored for precise positioning tasks
Related links
- Ruland 78.2 mm Length 25 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 18 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 17 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 20 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 15 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 15 mm
