Ruland, 57.2 mm OD, 78.2 mm Length 20 mm Flexible Coupling 15 mm

Subtotal (1 unit)*

$708.76

(exc. GST)

$779.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$708.76

*price indicative

RS Stock No.:
592-216
Mfr. Part No.:
MDCDK57-20-15-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

20mm

Length

78.2mm

Bore Size B

15mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Series

MDCDK57

Maximum Operating Temperature

200°F

Standards/Approvals

REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is expertly engineered to accommodate a variety of applications with precise alignment and zero backlash. Designed using high-quality anodised aluminium, it provides exceptional strength and durability while ensuring low inertia for high-speed performance. The coupling features two sets of stainless steel disc springs that allow for individual bending, greatly enhancing its capability to adapt to misalignments in the system. Its balanced design minimises vibrations at speeds of up to 10,000 RPM, making it ideal for use in stepper servo applications across diverse industries, such as semiconductor and printing. Manufactured in the USA, this coupling meets stringent quality standards, emphasising reliability and efficiency in complex mechanical systems.

Lightweight design optimises performance in high speed applications

Zero backlash construction ensures smooth operation without play

Balanced design reduces vibrations enhancing overall system stability

Capability to accommodate various misalignment types for flexible installation

Metrics based hardware guarantees compatibility in global markets

Manufactured from RoHS and REACH compliant materials for environmental safety

Exclusively sourced raw materials from North American mills assure premium quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy