Ruland, 41.3 mm OD 20 mm, 51.7 mm Length Bellow Coupling 10 mm
- RS Stock No.:
- 591-419
- Mfr. Part No.:
- MBC41-20-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$346.02
(exc. GST)
$380.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.02 |
*price indicative
- RS Stock No.:
- 591-419
- Mfr. Part No.:
- MBC41-20-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.381 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bore Size A | 20mm | |
| Bore Size B | 10mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC41 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.381 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bore Size A 20mm | ||
Bore Size B 10mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MBC41 | ||
Standards/Approvals RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is expertly designed to meet the demands of precision positioning applications. With its unique construction featuring two anodised aluminium hubs and stainless steel bellows, it excels in providing exceptional torsional stiffness coupled with lightweight durability. The coupling accommodates various forms of misalignment while efficiently reducing vibration, ensuring smooth operation even at high rotational speeds up to 10,000 RPM. Meticulously manufactured under strict controls in an advanced facility, it complies with RoHS3, REACH, and Conflict Minerals standards, making it an environmentally sound choice for modern machinery and automation systems.
Provides robust performance with a static torque rating of 28.0 Nm
Designed for effortless installation with clear guidance and easier alignment
Features a balanced design to optimise dynamic performance
Includes a zero backlash feature for improved precision and reliability
Manufactured with materials sourced exclusively from North American mills
Complies with stringent standards for maximum torque capabilities
Related links
- Ruland 51.7 mm Length Bellow Coupling 10 mm
- Ruland 51.7 mm Length Bellow Coupling 10 mm
- Ruland 51.7 mm Length Bellow Coupling 12 mm
- Ruland 51.7 mm Length Bellow Coupling 11 mm
- Ruland 51.7 mm Length Bellow Coupling 15 mm
- Ruland 51.7 mm Length Bellow Coupling 14 mm
- Ruland 51.7 mm Length Bellow Coupling 12 mm
- Ruland 51.7 mm Length Bellow Coupling 11 mm
