Ruland, 41.3 mm OD 18 mm, 51.7 mm Length Bellow Coupling 10 mm

Subtotal (1 unit)*

$396.36

(exc. GST)

$436.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$396.36

*price indicative

RS Stock No.:
591-287
Mfr. Part No.:
MBCK41-12-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Bellow Coupling

Length

51.7mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.11 x 10-5 kg/m²

Misalignment - Angular

2.0°

Style

Keyway

Hub Material

Aluminium

Misalignment - Parallel

250μm

Misalignment - Axial

500μm

Bore Size A

18mm

Bore Size B

10mm

Minimum Operating Temperature

-40°F

Bellows Material

321 Stainless Steel

Series

MBCK41

Maximum Operating Temperature

200°F

Standards/Approvals

REACH, RoHS, Conflict Minerals, DIN 91 1.9, ISO 9001:015

Screw Size

M4

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling is designed to excel in precision positioning applications, offering superior performance with its unique construction. Crafted from anodised aluminium and stainless steel, it balances strength with lightweight properties, ensuring low inertia while maintaining a robust design. With a maximum speed rating of 10,000 RPM, it brilliantly manages high speed operations, reducing vibration to enhance overall system stability. The coupling accommodates various forms of misalignment, making it versatile for different industrial setups. Each unit undergoes meticulous manufacturing in an ISO 9001:2015 facility, reflecting a commitment to quality and compliance with RoHS3 and REACH standards. Designed specifically for precision, this coupling is ideal for applications demanding flawless torque transfer and reliability.

Engineered with fewer convolutions for increased torsional stiffness

Balanced design promotes minimal vibration at high speeds

Compatible with metric hardware enhancing installation flexibility

Manufactured from selected bar stock sourced from North America

Provides zero backlash for improved performance in sensitive applications

Incorporates robust torque ratings suitable for challenging environments

Dynamic torque ratings support both reversing and non reversing applications

Installation is simplified with provided detailed instructions for precise alignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy