Ruland, 31.8 mm OD 15 mm, 44.5 mm Length 10 mm Flexible Beam Coupling
- RS Stock No.:
- 591-391
- Mfr. Part No.:
- FSMR32-15-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$182.11
(exc. GST)
$200.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.11 |
*price indicative
- RS Stock No.:
- 591-391
- Mfr. Part No.:
- FSMR32-15-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.86Nm | |
| Moment of Inertia | 11.885 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 10mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 15mm | |
| Minimum Operating Temperature | -40°F | |
| Series | FSMR32 | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.86Nm | ||
Moment of Inertia 11.885 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 10mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 15mm | ||
Minimum Operating Temperature -40°F | ||
Series FSMR32 | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered for exceptional performance, featuring a robust design that ensures zero backlash and high torque capacity. Crafted from a single piece of 7075 aluminium, it boasts an outer diameter of 31.8 mm and a length of 44.5 mm, making it ideal for light duty power transmission applications. The innovative spiral cuts provide enhanced durability, allowing for effective coupling of servo motors to lead screws while minimising vibration at speeds up to 6,000 RPM. The couplings manufacturing process takes place under strict quality controls in Marlborough, MA, ensuring top-notch reliability and RoHS3 and REACH compliance. With its ability to accommodate angular and parallel misalignments, this coupling stands as a top choice for engineers seeking precision and efficiency in their mechanical assemblies.
Provides controlling torque capabilities that surpass DIN 912 standards
Manufactured in the USA to ensure quality and reliability
Eliminates backlash, enhancing precision in operation
Accommodates specific misalignment tolerances for flexible installation
Includes clear installation instructions to facilitate usage
Related links
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 15 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
