Ruland, 19.1 mm OD, 23 mm Length 6 mm Flexible Coupling 6 mm

Subtotal (1 unit)*

$205.57

(exc. GST)

$226.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$205.57

*price indicative

RS Stock No.:
591-374
Mfr. Part No.:
MDCS19-6-6-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

23mm

Bore Size A

6mm

Bore Size B

6mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Series

MDCS19

Maximum Operating Temperature

200°F

Standards/Approvals

MIL-A-8625 Type II Class 2, REACH, RoHS3, ASTM B580 Type B, DIN 912 12.9

Screw Size

M2.5

COO (Country of Origin):
US
The Ruland Single disc coupling is engineered for precision performance in dynamic applications. Combining a lightweight aluminium construction with an innovative design, it delivers zero backlash functionality essential for high speed operations. The coupling accommodates angular misalignment while remaining rigid, making it perfect for use in stepper servo applications across various industries including semiconductor and machine tools. Its balanced design ensures reduced vibration at speeds nearing 10,000 RPM, and it comes with metric hardware that meets rigorous torque specifications. Manufactured in the USA with the highest quality materials, this coupling is built to perform under strict controls, ensuring reliability and longevity in demanding environments.

Suitable for speeds up to 10000 RPM efficiently managing vibration levels

Torsionally rigid structure ensures accurate positioning

Metric hardware allows seamless integration into existing systems

Manufactured following strict quality guidelines for maximum reliability

Anodised finish provides added durability against wear and tear

Supports easy installation with clear instructions for effective use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy