Ruland, 38.1 mm OD 19 mm, 57.2 mm Length 13 mm Flexible Beam Coupling
- RS Stock No.:
- 591-366
- Mfr. Part No.:
- FSMR38-19-13-A
- Brand:
- Ruland
Subtotal (1 unit)*
$277.37
(exc. GST)
$305.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $277.37 |
*price indicative
- RS Stock No.:
- 591-366
- Mfr. Part No.:
- FSMR38-19-13-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.04Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 760μm | |
| Style | Set Screw | |
| Misalignment - Axial | 380μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 13mm | |
| Bore Size A | 19mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | FSMR38 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.04Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 760μm | ||
Style Set Screw | ||
Misalignment - Axial 380μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 13mm | ||
Bore Size A 19mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series FSMR38 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed to deliver exceptional performance in various light-duty power transmission applications. Constructed from a single piece of high-quality 7075 aluminium, it boasts a robust and lightweight profile, ideal for maintaining high torque levels without excess inertia. This coupling features a zero-backlash mechanism, ensuring precise motion transfer, while its balanced design mitigates vibrations at high speeds, making it suitable for applications requiring reliability and efficiency. With a maximum speed capacity of up to 6,000 RPM, this component is specifically engineered to enhance operational performance while adhering to stringent quality standards. Whether coupling a servo motor to a lead screw or other machinery, this six beam coupling provides a trustworthy solution backed by meticulous manufacturing processes in the USA.
Zero-backlash design promotes precise motion control
Balanced design limits vibrations at elevated speeds
Compatible with a variety of shaft sizes, enhancing versatility
Manufactured under strict tolerances for consistent performance
RoHS3 and REACH compliant for environmental safety
Dynamic torque ratings cater to both reversing and non-reversing applications
Temperature range suitable for extreme environments
Related links
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 19 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
