Ruland, 41.3 mm OD 18 mm, 51.7 mm Length Bellow Coupling 12 mm
- RS Stock No.:
- 591-345
- Mfr. Part No.:
- MBCK41-13-12-A
- Brand:
- Ruland
Subtotal (1 unit)*
$396.36
(exc. GST)
$436.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $396.36 |
*price indicative
- RS Stock No.:
- 591-345
- Mfr. Part No.:
- MBCK41-13-12-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.098 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bore Size B | 12mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 18mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK41 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH, ISO 9001:2015 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.098 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bore Size B 12mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 18mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MBCK41 | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH, ISO 9001:2015 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling crafted from anodised aluminium and featuring stainless steel bellows, ensures lightweight yet robust performance. Its balanced design minimises vibrations at high speeds, while the reduced convolution structure accommodates varied misalignment types without compromising rigidity. Precision engineered in an ISO certified facility, the product guarantees adherence to stringent quality standards. Ideal for projects where accuracy and reliability are paramount, this coupling is compliant with RoHS3, REACH, and Conflict Minerals regulations, ensuring not only high performance but also responsible sourcing and sustainability.
Optimised for precision positioning applications with low inertia
Maximises torque capabilities with a design that exceeds DIN standards
Allows for flex while maintaining rigidity under torsional loads
Engineered for reduced vibration supporting speeds up to 10000 RPM
Sourced exclusively from high quality North American mills
Compliant with international regulations for safety and sustainability
Designed with a zero backlash feature for enhanced performance
Supports multiple forms of misalignment for versatile applications
Related links
- Ruland 51.7 mm Length Bellow Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
- Ruland 51.7 mm Length Bellow Coupling 10 mm
- Ruland 51.7 mm Length Bellow Coupling 18 mm
- Ruland 51.7 mm Length Bellow Coupling 15 mm
- Ruland 51.7 mm Length Bellow Coupling 19 mm
- Ruland 51.7 mm Length Bellow Coupling 16 mm
- Ruland 51.7 mm Length Bellow Coupling 14 mm
