Ruland, 41.3 mm OD 18 mm, 51.7 mm Length Bellow Coupling 15 mm
- RS Stock No.:
- 590-953
- Mfr. Part No.:
- MBCK41-18-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
$396.36
(exc. GST)
$436.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $396.36 |
*price indicative
- RS Stock No.:
- 590-953
- Mfr. Part No.:
- MBCK41-18-15-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.04 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 18mm | |
| Bore Size B | 15mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCK41 | |
| Standards/Approvals | DIN 91 1.9, REACH, ISO 9001:015, Conflict Minerals, RoHS | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.04 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 18mm | ||
Bore Size B 15mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCK41 | ||
Standards/Approvals DIN 91 1.9, REACH, ISO 9001:015, Conflict Minerals, RoHS | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for precision positioning applications. With a robust construction comprising anodised aluminium hubs and a stainless steel bellows, this coupling promotes lightweight performance while maintaining low inertia. The innovative design allows for minimal convolutions, enabling increased torsional stiffness and accommodating various forms of misalignment with ease. Engineered for high speed operation, it remains balanced to reduce vibration even at speeds up to 10,000 RPM, making it an ideal choice for demanding environments. Manufactured in an ISO 9001:2015 facility with strict quality controls, this product ensures compliance with RoHS3, REACH, and Conflict Minerals regulations, guaranteeing a reliable and environmentally conscious solution for your mechanical connection needs.
Designed for high speed and high performance applications
Constructed with lightweight anodised aluminium and durable stainless steel
Minimises vibrations for smoother operation at elevated RPMs
Ideal for precision alignment in demanding scenarios
Meets rigorous manufacturing standards ensuring reliability
Specifically engineered for superior torsional stiffness
Accommodates various misalignment types enhancing versatility
Ethical manufacturing practices ensure compliance with safety regulations
Related links
- Ruland 51.7 mm Length Bellow Coupling 15 mm
- Ruland 51.7 mm Length Bellow Coupling 18 mm
- Ruland 51.7 mm Length Bellow Coupling 10 mm
- Ruland 51.7 mm Length Bellow Coupling 11 mm
- Ruland 51.7 mm Length Bellow Coupling 14 mm
- Ruland 51.7 mm Length Bellow Coupling 12 mm
- Ruland 51.7 mm Length Bellow Coupling 19 mm
- Ruland 51.7 mm Length Bellow Coupling 16 mm
