Ruland, 33.3 mm OD 12 mm, 43.2 mm Length Flexible Coupling 12 mm
- RS Stock No.:
- 591-062
- Mfr. Part No.:
- MBCK33-12-12-A
- Brand:
- Ruland
Subtotal (1 unit)*
$368.02
(exc. GST)
$404.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $368.02 |
*price indicative
- RS Stock No.:
- 591-062
- Mfr. Part No.:
- MBCK33-12-12-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 1.123 x 10-5 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 150μm | |
| Misalignment - Axial | 400μm | |
| Bore Size A | 12mm | |
| Bore Size B | 12mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MBCK33 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 1.123 x 10-5 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 150μm | ||
Misalignment - Axial 400μm | ||
Bore Size A 12mm | ||
Bore Size B 12mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MBCK33 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling boasts exceptional torsional stiffness and is precision engineered for demanding applications. Designed to accommodate 12mm x 12mm bores, the coupling features anodised aluminium hubs and a stainless steel bellows, ensuring both lightweight construction and low inertia. With a maximum speed capacity of 10,000 RPM, it excels in delivering accurate motion while effectively handling misalignment. The innovative design, characterised by fewer convolutions compared to similar couplings, allows for enhanced torque transmission and reduced vibrational issues. Crafted in an ISO 9001:2015 certified facility, this coupling merges modern engineering with reliable performance, making it the ideal choice for precision positioning needs.
Anodised aluminium hubs create a lightweight yet robust structure
Stainless steel bellows provide flexible performance under torsional loads
Accommodates various forms of shaft misalignment for versatile applications
Meets stringent RoHS3 REACH and Conflict Minerals compliance standards
Dynamic torque ratings ensure reliable operation in reversing and non reversing scenarios
Seating torque specification optimises installation and performance consistency
Balanced design minimises vibration enhancing overall system stability
Manufactured with a focus on quality control and durability in an advanced facility
Related links
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 12 mm
- Ruland 43.2 mm Length Flexible Coupling 12 mm
- Ruland 43.2 mm Length Bellow Coupling 12 mm
- Ruland 43.2 mm Length Bellow Coupling 12 mm
- Ruland 43.2 mm Length Bellow Coupling 11 mm
- Ruland 43.2 mm Length Bellow Coupling 9 mm
