Ruland, 33.3 mm OD 14 mm, 43.2 mm Length Flexible Coupling 12 mm
- RS Stock No.:
- 591-990
- Mfr. Part No.:
- MBCK33-14-12-A
- Brand:
- Ruland
Subtotal (1 unit)*
$368.02
(exc. GST)
$404.82
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $368.02 |
*price indicative
- RS Stock No.:
- 591-990
- Mfr. Part No.:
- MBCK33-14-12-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 1.115 x 10-5 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 150μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 400μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 12mm | |
| Bore Size A | 14mm | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK33 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, RoHS3, REACH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 1.115 x 10-5 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 150μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 400μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 12mm | ||
Bore Size A 14mm | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MBCK33 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, RoHS3, REACH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for precision positioning applications. Engineered with performance in mind, this coupling features a unique combination of anodised aluminium hubs and stainless steel bellows, ensuring a lightweight yet robust solution for various mechanical requirements. Its meticulous design allows for exceptional torsional stiffness while maintaining resilience against all misalignment forms. With a balanced design for vibration reduction and compatibility for high speed operations up to 10,000 RPM, it stands as an ideal choice for engineers seeking reliability in demanding applications. Crafted in an ISO 9001:2015 certified facility, this product meets critical compliance standards, ensuring quality and safety for users in diverse industries.
Compatible with metric hardware for easy installation
Features keyways for secure shaft connections enhancing reliability
Offers a balanced construction that significantly reduces operational vibrations
Crafted from North American sourced materials for superior quality
RoHS3 and REACH compliant contributing to environmentally responsible manufacturing
Related links
- Ruland 43.2 mm Length Flexible Coupling 12 mm
- Ruland 43.2 mm Length Flexible Coupling 12 mm
- Ruland 43.2 mm Length Bellow Coupling 12 mm
- Ruland 43.2 mm Length Bellow Coupling 12 mm
- Ruland 43.2 mm Length Flexible Coupling 12 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
