Ruland, 31.8 mm OD 14 mm, 44.5 mm Length 10 mm Flexible Beam Coupling

Subtotal (1 unit)*

$217.25

(exc. GST)

$238.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$217.25

*price indicative

RS Stock No.:
591-031
Mfr. Part No.:
FCMR32-14-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

31.8mm

Length

44.5mm

Maximum Speed

6000rpm

Torque Rating

5.08Nm

Moment of Inertia

11.885 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Clamp

Misalignment - Axial

250μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Minimum Operating Temperature

-40°F

Bore Size A

14mm

Bore Size B

10mm

Maximum Operating Temperature

225°F

Standards/Approvals

REACH, DIN 912 12.9, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp style six beam coupling, expertly crafted to provide exceptional performance in light duty power transmission applications. Engineered from a single piece of 7075 aluminium, it ensures high torque capacity and minimal windup. Its unique spiral cut design enhances vibration reduction at high speeds, making it ideal for use in precision systems like servo motors and lead screws. The coupling's balanced configuration contributes to its reliability, while the included Nypatch anti-vibration hardware ensures secure screw seating and maximum holding power. Manufactured in the USA, this coupling emphasizes durability and compliance with stringent industry standards, catering to users seeking a high-performance solution for their mechanical systems.

Includes high-quality Nypatch anti-vibration hardware for consistent performance

Suitable for various shaft sizes, maximising versatility in applications

Durable materials ensure long-lasting performance and reliability

Efficient machining processes guarantee superior torque capabilities

Designed for quick and easy installation with clear instructions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy