SKF, 254 mm OD, 66mm Bore Flexible Coupling 1140
- RS Stock No.:
- 463-096
- Mfr. Part No.:
- PHE 1140TGRSB
- Brand:
- SKF
Subtotal (1 unit)*
$4,474.13
(exc. GST)
$4,921.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,474.13 |
*price indicative
- RS Stock No.:
- 463-096
- Mfr. Part No.:
- PHE 1140TGRSB
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 66mm | |
| Size | 1140 | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 254mm | |
| Series | PHE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 66mm | ||
Size 1140 | ||
Product Type Flexible Coupling | ||
Outside Diameter 254mm | ||
Series PHE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The SKF Tapered grid coupling hub is used in high output (kW) and high torque applications where shock loads and misalignment occur. The unique design of the grid and hub teeth enable these couplings to accommodate movement and stresses. The design also makes realignment virtually unnecessary and further reduces downtime and maintenance costs.
Designed for high speed and general purpose
Suitable for applications with limited space available
Accommodate movement and stresses from all three planes
