Wurth Elektronik Dual Coupled Inductor Ferrite Core, 10 μH
- RS Stock No.:
- 163-4267
- Mfr. Part No.:
- 7448709100
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$869.75
(exc. GST)
$956.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 1000 | $3.479 | $869.75 |
| 1250 + | $3.131 | $782.75 |
*price indicative
- RS Stock No.:
- 163-4267
- Mfr. Part No.:
- 7448709100
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10μH | |
| Product Type | Coupled Inductor | |
| Core Material | Ferrite | |
| Tolerance | ±20 % | |
| Current Rating | 8A | |
| Series | WE-DD | |
| Package/Case | 1210 | |
| Minimum Operating Temperature | -40°C | |
| Shielding | Shielded | |
| Maximum Operating Temperature | 125°C | |
| Height | 10.5mm | |
| Inductor Construction | Dual | |
| Length | 12.5mm | |
| Depth | 12.5mm | |
| Automotive Standard | No | |
| Dimensions | 12.5 x 12.5 x 10.5 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10μH | ||
Product Type Coupled Inductor | ||
Core Material Ferrite | ||
Tolerance ±20 % | ||
Current Rating 8A | ||
Series WE-DD | ||
Package/Case 1210 | ||
Minimum Operating Temperature -40°C | ||
Shielding Shielded | ||
Maximum Operating Temperature 125°C | ||
Height 10.5mm | ||
Inductor Construction Dual | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Automotive Standard No | ||
Dimensions 12.5 x 12.5 x 10.5 mm | ||
- COO (Country of Origin):
- CN
Wurth WE-DD Series SMD Shielded Coupled Inductor
1:1 Transformer
Coupled inductor with two identical windings
4 different sizes available
Operating Temperature -40 to +125ºC
Recommended solder profile: Reflow
Custom designs on request
Applications include for SEPIC and CUK topologies, Flyback applications, Switching regulators with second, unregulated output voltages
Wurth SMD Common Mode Chokes
Related links
- Wurth Elektronik Dual Coupled Inductor Ferrite Core, 10 μH
- Wurth Elektronik Dual Coupled Inductor Ferrite Core, 47 μH
- Wurth Elektronik Dual Coupled Inductor Ferrite Core, 33 μH
- Wurth Elektronik Dual Coupled Inductor Ferrite Core, 1.5 μH
- Wurth Elektronik Dual Coupled Inductor Ferrite Core, 22 μH
- Wurth Elektronik Dual Coupled Inductor Ferrite Core, 4.7 μH
- Wurth Elektronik Dual Coupled Inductor Ferrite Core , 33 μH
- Wurth Elektronik Dual Coupled Inductor Ferrite Core, 220 μH
