RS PRO HSS Drill Bit, 20.5 mm Head, 3 Flute(s), 90 °, 1 Piece(s)

Get a bulk buy discount

Add 5 more to save $50.70

View bulk pricing options

Subtotal (1 unit)*

$57.32

(exc. GST)

$63.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$57.32-
5 +$47.18$50.70

*price indicative

RS Stock No.:
673-8710
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Head Diameter

20.5mm

Countersink Angle

90°

Number of Flutes

3

Material

HSS

Overall Length

63mm

Shank Diameter

10mm

Number of Pieces

1

Shank Length

42mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Countersink 63 mm x 20.5 mm 1 Piece


If you need an easy way to install countersunk screws, choose this countersink drill bit from RS PRO. It creates a crater at the surface of a conventional drilled hole so you can fully embed your countersunk screws in a surface.

The shaft of the drill bit fits into your drill driver securely and is thick enough to withstand high-pressure drilling into dense materials. The hexagonal end cuts through the surface material and shaves away the edges as the end thickens out, leaving a smooth, clean hole.

The end has three flutes to reduce vibration for greater precision during use. Use this drill bit at slower speeds for extra steadiness and accuracy. You can also use it after regular drilling to remove tough burr distortions at the surface of the hole.

Features and Benefits


• Countersink drill bit type

• Countersink angle of 90º

• High-speed steel (HSS) material

• Three flutes

• One piece

• Head diameter of 20.5 mm

• Overall length of 63 mm

• Shank diameter of 10 mm

• Shank length of 42 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy