P&N High Speed Steel Countersink, 3.57 mm Head, 2 Flute(s), 82 °, 1 Piece(s)
- RS Stock No.:
- 260-6602
- Mfr. Part No.:
- 107B31406
- Brand:
- P&N
Subtotal (1 unit)*
$53.72
(exc. GST)
$59.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.72 |
*price indicative
- RS Stock No.:
- 260-6602
- Mfr. Part No.:
- 107B31406
- Brand:
- P&N
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | P&N | |
| Head Diameter | 3.57mm | |
| Product Type | Countersink | |
| Countersink Angle | 82° | |
| Number of Flutes | 2 | |
| Material | High Speed Steel | |
| Overall Length | 3.57mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand P&N | ||
Head Diameter 3.57mm | ||
Product Type Countersink | ||
Countersink Angle 82° | ||
Number of Flutes 2 | ||
Material High Speed Steel | ||
Overall Length 3.57mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The P&N quick bit drill countersink has 3.57 mm, 9/64 inch size and 1/4 inch hex shank suits impact drivers and quick change adaptors.
10g and 12g screw gauge
Made from high speed steel for drilling metal, timber and plastic
Related links
- P&N High Speed Steel Countersink 2 Flute(s) 1 Piece(s)
- P&N High Speed Steel Countersink 2 Flute(s) 1 Piece(s)
- P&N High Speed Steel Countersink 2 Flute(s) 1 Piece(s)
- P&N Tungsten Carbide Tip Countersink 2 Flute(s) 1 Piece(s)
- P&N High Speed Steel Countersink Set 2 Flute(s) 1 Piece(s)
- P&N High Speed Steel Countersink Set 2 Flute(s) 4 Piece(s)
- P&N Tungsten Carbide Tip Countersink 2 Flute(s) 1 Piece(s)
- P&N Tungsten Carbide Tip Countersink 2 Flute(s) 1 Piece(s)
