P&N Chrome Vanadium Steel Countersink, 16 mm Head, 5 Flute(s), 90 °, 1 Piece(s)
- RS Stock No.:
- 260-6585
- Mfr. Part No.:
- 105CSR160
- Brand:
- P&N
Subtotal (1 unit)*
$16.37
(exc. GST)
$18.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.37 |
*price indicative
- RS Stock No.:
- 260-6585
- Mfr. Part No.:
- 105CSR160
- Brand:
- P&N
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | P&N | |
| Product Type | Countersink | |
| Head Diameter | 16mm | |
| Countersink Angle | 90° | |
| Number of Flutes | 5 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 16mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand P&N | ||
Product Type Countersink | ||
Head Diameter 16mm | ||
Countersink Angle 90° | ||
Number of Flutes 5 | ||
Material Chrome Vanadium Steel | ||
Overall Length 16mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The P&N quick bit rose head CRV countersinks has 16 mm, 5/8 inch size with M8 screw head and 1/4 inch hex shank suits impact drivers and quick change adaptors.
Made from chrome vanadium (CRV) for increased performance
For countersinking screw holes in drilling aluminium, wood and plastic
Related links
- P&N Chrome Vanadium Steel Countersink 5 Flute(s) 1 Piece(s)
- P&N Chrome Vanadium Steel Countersink 5 Flute(s) 1 Piece(s)
- P&N Chrome Vanadium Steel Countersink Set 5 Flute(s) 1 Piece(s)
- P&N Chrome Vanadium Steel Countersink 5 Flute(s) 1 Piece(s)
- P&N Chrome Vanadium Steel Countersink 5 Flute(s) 1 Piece(s)
- P&N Chrome Vanadium Steel Countersink 5 Flute(s) 1 Piece(s)
- P&N High Carbon Steel Countersink 5 Flute(s) 1 Piece(s)
- P&N High Carbon Steel Countersink 5 Flute(s) 1 Piece(s)
