RS PRO High Speed Steel Drill Bit, 15 mm Head, 90 °, 1 Piece(s)
- RS Stock No.:
- 215-445
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$40.48
(exc. GST)
$44.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $40.48 | - |
| 5 + | $33.31 | 17% |
*price indicative
- RS Stock No.:
- 215-445
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Head Diameter | 15mm | |
| Countersink Angle | 90° | |
| Material | High Speed Steel | |
| Overall Length | 65mm | |
| Number of Pieces | 1 | |
| Shank Diameter | 10mm | |
| Shank Length | 37.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Head Diameter 15mm | ||
Countersink Angle 90° | ||
Material High Speed Steel | ||
Overall Length 65mm | ||
Number of Pieces 1 | ||
Shank Diameter 10mm | ||
Shank Length 37.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO HSS & TiN Coated Deburrs
Cutters with 90° angles designed for chatter-free deburring and chamfering on a variety of materials at production speeds.
Typical Applications:
Countersink cutter drill bits are designed to fit directly into manual, electric and cordless drill driver attachments and have hexagonal or round shanks. Countersink cutters are used to create a chamfer around the rim of a pilot hole enabling the head of a countersunk screw to sit flush. Countersink cutters can also be used to remove the burr left from a drilling or tapping operation.
The HSS Countersinks are ideal working on metal and wood applications, offering a cost-effective solution with high performance and durability. Their applications include:
Power drills
Robot applications
Stationary machines
Column drills
Machine tools
FAQs
When should you countersink?
Countersinking is done to ensure that flat head screws sit flush to the work piece. A countersink produces a conical hole matching the angle of the screw so that when the screw is fully engaged the head will sit flush or slightly below the surface. If you do not countersink the hole first, the screw may tear the fibres of the material leaving you with a rough work surface.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- EXACT High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
- RS PRO HSS Drill Bit 90 °, 1 Piece(s)
- RS PRO High Speed Steel Drill Bit 90 °, 1 Piece(s)
- RS PRO High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- Bosch High Speed Steel Countersink Drill Bit 90 °, 1 Piece(s)
- Bosch High Speed Steel Countersink Drill Bit 90 °, 1 Piece(s)
- Bosch High Speed Steel Countersink Drill Bit 90 °, 1 Piece(s)
- Bosch High Speed Steel Countersink Drill Bit 90 °, 1 Piece(s)
