Crouzet CMM48 Hour Meter, 8 Digit Mechanical 30V dc
- RS Stock No.:
- 726-3267
- Mfr. Part No.:
- 99779810
- Brand:
- Crouzet
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $21.30
View bulk pricing optionsSubtotal (1 unit)*
$245.82
(exc. GST)
$270.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $245.82 | - |
| 5 - 9 | $241.56 | $21.30 |
| 10 + | $235.30 | $105.20 |
*price indicative
- RS Stock No.:
- 726-3267
- Mfr. Part No.:
- 99779810
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Counter | |
| Display Type | Mechanical | |
| Function | Hour Meter | |
| Connection Type | Screw | |
| Number of Digits | 8 | |
| Mount Type | Panel Mount | |
| Count Direction | Adding | |
| Maximum Supply Voltage | 30V dc | |
| Digit Height | 4mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Depth | 30mm | |
| Cutout Width | 45mm | |
| Cutout Height | 45mm | |
| Series | CMM48 | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Counter | ||
Display Type Mechanical | ||
Function Hour Meter | ||
Connection Type Screw | ||
Number of Digits 8 | ||
Mount Type Panel Mount | ||
Count Direction Adding | ||
Maximum Supply Voltage 30V dc | ||
Digit Height 4mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Depth 30mm | ||
Cutout Width 45mm | ||
Cutout Height 45mm | ||
Series CMM48 | ||
- COO (Country of Origin):
- DE
CMM48 Series Hour and Impulse Counters
Dual-function counter (hour counter and impulse counter)
Vac: count capacity up to 100.000 hrs (99.999.99 hrs)
Vdc: count capacity up to 1.000.000 hrs (999.999.99 hrs)
Operation indicator
Panel mounted
IP52 protection rating
Highly resistant to shocks and impacts
Excellent visibility thanks to the large digit size
Panel Mounting 48x48
Approvals
CE
Related links
- Crouzet CHM24 Hour Meter, 8 Digit Mechanical 30V dc
- Crouzet CMM48 Hour Meter, 7 Digit Mechanical 30V ac
- Crouzet CHM48 Hour Meter, 7 Digit Mechanical 30V dc
- Hengstler Hour Meter 7 Digit Mechanical 30V dc
- Crouzet CHM24 Hour Meter, 7 Digit Mechanical 30V ac
- Crouzet CHM48 Hour Meter, 7 Digit Mechanical 30V ac
- Trumeter 6320 Hour Meter, 8 Digit LCD 30V dc
- Trumeter 3410 Hour Meter, 8 Digit LCD 300V ac
