Kubler CODIX 923 Counter, Counter, 6 Digit LCD, 65 kHz 260V ac

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$508.62

(exc. GST)

$559.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$508.62
5 - 9$496.17
10 +$474.78

*price indicative

RS Stock No.:
669-9328
Mfr. Part No.:
6.923.0101.000
Brand:
Kubler
Find similar products by selecting one or more attributes.
Select all

Brand

Kubler

Product Type

Counter

Count Mode

Time, Frequency, Pulse

Display Type

LCD

Function

Counter

Connection Type

Screw

Number of Digits

6

Mount Type

Panel Mount

Maximum Supply Voltage

260V ac

Count Direction

Bi-Directional

Minimum Operating Temperature

65°C

Digit Height

85mm

Backlighting

Yes

Maximum Operating Temperature

-20°C

Weight

125g

Depth

91mm

Standards/Approvals

No

Maximum Count Frequency

65kHz

Cutout Height

45mm

Cutout Width

45mm

Meter Type

Electronic

Minimum Measurement

-999999

Series

CODIX 923

Maximum Measurement

999999

COO (Country of Origin):
DE

6 Digit Multifunction, Backlit LCD Display


Counter, Tachometer and Timer all in one device

Can be used as a preset counter, batch counter or totaliser

2 line 2 x 6 digits LCD display with green backlight

Direct input of presets via the front keys or the Teach-In input

3 predefined settings for the most common parameter settings

Tracking presets eliminate the need for reprogramming of the pre-signal

4 stage RESET modes and 3 stage key lockout

Kubler Panel Mounting 48 x 48 - Electronic Counters


Range of Resettable Counters / Timers / Rate Meters. All have 45 x 45mm panel cut out and are sealed to IP65 (front fascia). Data retention greater than 10 years.

Related links