Kubler CODIX 923, 6 Digit Counter
- RS Stock No.:
- 669-9312
- Distrelec Article No.:
- 137-60-611
- Mfr. Part No.:
- 6.923.0103.000
- Brand:
- Kubler
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$549.97
(exc. GST)
$604.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $549.97 | - |
| 5 - 9 | $540.31 | 1% |
| 10 + | $526.31 | 4% |
*price indicative
- RS Stock No.:
- 669-9312
- Distrelec Article No.:
- 137-60-611
- Mfr. Part No.:
- 6.923.0103.000
- Brand:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Counter | |
| Number of Digits | 6 | |
| Digit Height | 85mm | |
| Standards/Approvals | No | |
| Series | CODIX 923 | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Counter | ||
Number of Digits 6 | ||
Digit Height 85mm | ||
Standards/Approvals No | ||
Series CODIX 923 | ||
- COO (Country of Origin):
- DE
Kubler Digital Counter
The Kubler CODIX 923 series digital counter is a 6-digit multifunction, multicolour LCD display and single preset and panel mount device. It has voltage rating ranges between 10VDC and 30VDC. This counter has voltage input and relay output. With its 2-line display in 4 different versions, this counter is very easy to read and simple to program using the clearly laid out decade keys. Complex control tasks can be carried out using a batch count or total count function. It can be used as a preset counter, batch counter or totalizer. This counter has a maximum count frequency of 65KHz.
Kubler panel mounting 48mm x 48mm - electronic counters
Range of resettable counters/timers/rate meters has 45mm x 45mm panel cut out and are sealed to IP65 (front fascia). Data retention is greater than 10 years.
Features and Benefits
Direct input of preset via the front keys
3 predefined settings for the most common parameter settings
Tracking presets eliminate the need for reprogramming of the pre-signal
4 stage RESET modes and 3 stages of key lockout
Step or tracking presets (eliminates the need for reprogramming of the pre-signal)
Plug-in screw terminals
Operating temperature ranges between -20°C and 65°C
Applications
Industrial counting applications
Control and monitoring systems
Manufacturing assembly lines
Certifications
IP65 rated
