Kubler CODIX 923, 6 Digit Counter
- RS Stock No.:
- 669-9322
- Mfr. Part No.:
- 6.923.0100.300
- Brand:
- Kubler
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$441.08
(exc. GST)
$485.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $441.08 | - |
| 5 - 9 | $433.39 | 1% |
| 10 + | $422.15 | 4% |
*price indicative
- RS Stock No.:
- 669-9322
- Mfr. Part No.:
- 6.923.0100.300
- Brand:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Counter | |
| Number of Digits | 6 | |
| Digit Height | 85mm | |
| Standards/Approvals | No | |
| Series | CODIX 923 | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Counter | ||
Number of Digits 6 | ||
Digit Height 85mm | ||
Standards/Approvals No | ||
Series CODIX 923 | ||
- COO (Country of Origin):
- DE
6 Digit Multifunction, Backlit LCD Display
Counter, Tachometer and Timer all in one device
Can be used as a preset counter, batch counter or totaliser
2 line 2 x 6 digits LCD display with green backlight
Direct input of presets via the front keys or the Teach-In input
3 predefined settings for the most common parameter settings
Tracking presets eliminate the need for reprogramming of the pre-signal
4 stage RESET modes and 3 stage key lockout
Kubler Panel Mounting 48 x 48 - Electronic Counters
Range of Resettable Counters / Timers / Rate Meters. All have 45 x 45mm panel cut out and are sealed to IP65 (front fascia). Data retention greater than 10 years.












