Red Lion PAX, 6 Digit Counter
- RS Stock No.:
- 466-1249
- Distrelec Article No.:
- 137-54-695
- Mfr. Part No.:
- PAXLR000
- Brand:
- Red Lion
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$457.91
(exc. GST)
$503.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $457.91 | - |
| 5 - 24 | $448.95 | 1% |
| 25 + | $369.51 | 19% |
*price indicative
- RS Stock No.:
- 466-1249
- Distrelec Article No.:
- 137-54-695
- Mfr. Part No.:
- PAXLR000
- Brand:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | Counter | |
| Number of Digits | 6 | |
| Digit Height | 14mm | |
| Standards/Approvals | No | |
| Series | PAX | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type Counter | ||
Number of Digits 6 | ||
Digit Height 14mm | ||
Standards/Approvals No | ||
Series PAX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
PAX LITE - Tachometer, LED, 14 mm
6-digit tachometer with LED display
Leading zero suppression provides very good readability
Input max. 35 kHz, can be adapted to virtually all sensors
High precision through continuous period measurement
Decimal point can be freely configured
Easy programming using keyboard
With sensor power 12 Vdc
Approvals
CE
Supplied with
Device, fixing frame, seal, operating instructions
