Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$204.14
(exc. GST)
$224.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 7 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $204.14 | - |
| 3 - 4 | $198.42 | 2% |
| 5 + | $190.24 | 6% |
*price indicative
- RS Stock No.:
- 348-2089
- Mfr. Part No.:
- H7ET-NV1
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Counter | |
| Reset Method | Manual | |
| Number of Digits | 7 | |
| Digit Height | 8.6mm | |
| Standards/Approvals | No | |
| Series | H7E | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Counter | ||
Reset Method Manual | ||
Number of Digits 7 | ||
Digit Height 8.6mm | ||
Standards/Approvals No | ||
Series H7E | ||
Electronic timer for 24 x 48 panel mounting, H7ET Series
Large totaliser display with 8.6-mm high digits and backlighting options
Available with black or beige casing
24 x 48 mm DIN casing
Timers with 7-digit LCD display
Available with PNP/NPN universal DC voltage inputs
Self-powered by internal battery, which provides continuous use for approximately seven years and
can also be replaced
can also be replaced
Key-protected switch to avoid accidental reset of the switch
Two operating modes
IP66 protection on front panel
Short body, just 48.5 mm long
Handling protection
Conforms to EMC EN50082-2, EN50081-1 standards for commercial,
residential and light industry uses
residential and light industry uses
Dimension: Width 48 mm, Height 24 mm, Depth 48.5 mm, (aperture 45 x 22.5 mm)
Omron Panel Mounting 24 x 48
All units are resettable. Panel cut out is 22 x 45 with the front fascia sealed to IP65 and has an operating temperature range of -10 to +55°C
