Muller BW40, 7 Digit Counter

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$27.21

(exc. GST)

$29.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$27.21
5 - 9$26.86
10 +$26.36

*price indicative

RS Stock No.:
854-324
Mfr. Part No.:
BW 40.28 24V 50HZ
Brand:
Muller
Find similar products by selecting one or more attributes.
Select all

Brand

Muller

Product Type

Counter

Reset Method

No Reset

Number of Digits

7

Digit Height

4.4mm

Standards/Approvals

No

Series

BW40

COO (Country of Origin):
DE

Muller Hour Meter


The Muller BW40 series, a motor-driven hour meter is 7-digit analogue display, panel mount device. It has a supply voltage rating of 24VAC. It is supplied with a panel clip and bezel for mounting through a 50mm diameter hole. It has a meter accuracy of 0.01 hours.

Features and Benefits


Low noise

Decimal digits are white, while the others are red

Easy to connect with a plug-in, screw terminals and solder connection

Cut-out dimensions are 46mm x 46mm

Touch proof connections to VBG4

Measurement range is between 0 and 99999

Operation temperature ranges between -15°C and 55°C

Applications


Measuring of operating hours in control cabinets and plants

Operating hours of pumps and machines

Certifications


IP54 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy