Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$394.92
(exc. GST)
$434.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $394.92 | - |
| 5 - 9 | $390.09 | 1% |
| 10 + | $383.00 | 3% |
*price indicative
- RS Stock No.:
- 150-495
- Mfr. Part No.:
- H 400.010A02A
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Counter | |
| Reset Method | Manual | |
| Number of Digits | 7 | |
| Digit Height | 7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Counter | ||
Reset Method Manual | ||
Number of Digits 7 | ||
Digit Height 7mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Baumer Mechanical Counter
The Baumer mechanical stroke counter is a 7-digit, manual reset and surface mount totalising device. It has a directional control lever and automatic return. The count mode of 1 stroke is equal to 1 count. The counter has a maximum speed of the shaft is 500spm.
Features and Benefits
Manual reset with detachable key
Stroke angle is between 38° and 60°
Applications
Industrial counting applications
Control and monitoring systems
Manufacturing assembly line
