Omron H7E, 7 Digit Counter

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$210.70

(exc. GST)

$231.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$210.70
3 - 4$202.29
5 +$193.86

*price indicative

RS Stock No.:
348-1991
Distrelec Article No.:
137-64-065
Mfr. Part No.:
H7ET-NV
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Counter

Reset Method

Manual

Number of Digits

7

Digit Height

8.6mm

Standards/Approvals

CE

Series

H7E

Omron Series H7E Counter, 4.5V to 30V Supply Voltage, 7 Digits Display - H7ET-NV


This counter is a versatile digital measuring device designed for high-precision applications in the automation and electrical sectors. The unit features an LCD display with an impressive character height of 8.6mm, ensuring readability even in dimly lit environments. It operates within a supply voltage range of 4.5 to 30 V DC and comes equipped with various connection types, including screw terminals. Compact and designed for flush mounting, this digital counter fits seamlessly into control panels.

Features & Benefits


• Self-powered design ensures ease of installation

• Backlit LCD display improves visibility in low-light conditions

• Relay output simplifies integration into existing automation systems

• Robust construction withstands industrial environments, ensuring longevity

Applications


• Utilised in process control systems for accurate tallying

• Ideal for time measurement in industrial machinery operations

• Suitable for monitoring production count in manufacturing settings

• Used in logistics for tracking item movement counts

• Effective in electronic equipment for voltage input measurement

How precise is the measurement range of this device?


It offers a measurement range of 0 to 3999 days 23.9 hours or 0 to 999999.9, ensuring high accuracy for long-term time tracking.

What kind of reset method does this device use?


The device features a manual reset method, allowing users to easily clear counts or time measurements as needed.

Can it operate in harsh environments?


Yes, it can function effectively within an operational temperature range of -10°C to 55°C, making it suitable for a variety of industrial applications where environmental conditions may vary.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy