Get a bulk buy discount
Add 3 more to save $15.57
View bulk pricing optionsSubtotal (1 unit)*
$247.10
(exc. GST)
$271.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $247.10 | - |
| 3 - 4 | $241.91 | $15.57 |
| 5 + | $231.04 | $80.30 |
*price indicative
- RS Stock No.:
- 348-1979
- Mfr. Part No.:
- H7ET-NFV
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Counter | |
| Reset Method | Manual | |
| Number of Digits | 7 | |
| Digit Height | 8.6mm | |
| Standards/Approvals | CE | |
| Series | H7E | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Counter | ||
Reset Method Manual | ||
Number of Digits 7 | ||
Digit Height 8.6mm | ||
Standards/Approvals CE | ||
Series H7E | ||
Omron H7E Series Counter, 24 to 240V AC/DC Supply Voltage, Flush Mount - H7ET-NFV
This counter is designed for precise voltage measurement across various industrial applications. Featuring an LCD display and a sturdy design, it efficiently monitors voltage input, ensuring reliability and user-friendly operation. Its compatibility with fluctuating supply voltages makes it a suitable choice for automation, electronics, and mechanical industries.
Features & Benefits
• Clear LCD display enhances visibility in varied lighting environments
• Supports AC/DC voltage measurement for extensive compatibility
• Manual reset function allows users to control measurement cycles
• Integrated backlighting improves usability in low-light conditions
• Flush mounting design saves space while ensuring accessibility
• CE approved for compliance with safety and quality standards
Applications
• Suitable for machines demanding accurate voltage monitoring
• Ideal for control panels in industrial automation setups
• Appropriate for continuous digital measurement initiatives
• Utilised for monitoring functions in electrical equipment
• Applicable in mechanical systems requiring precise voltage assessment
How does the manual reset feature function?
The manual reset enables users to clear the displayed readings at their discretion, allowing for fresh calculations.
Can it be installed in tight spaces?
Yes, the flush mounting design accommodates installation in compact areas without sacrificing accessibility.
What type of connections does it use?
It utilises screw connections for secure and efficient wiring during installation.
