Trumeter 711 Hour Meter, 7 Digit Analogue 115V ac
- RS Stock No.:
- 269-8521
- Mfr. Part No.:
- 711-0160
- Brand:
- Trumeter
Subtotal (1 unit)*
$145.40
(exc. GST)
$159.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.40 |
*price indicative
- RS Stock No.:
- 269-8521
- Mfr. Part No.:
- 711-0160
- Brand:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Counter | |
| Display Type | Analogue | |
| Function | Hour Meter | |
| Connection Type | Spade Terminal | |
| Reset Method | No Reset | |
| Number of Digits | 7 | |
| Mount Type | Clip | |
| Maximum Supply Voltage | 115V ac | |
| Digit Height | 0.14in | |
| Maximum Operating Temperature | 180°F | |
| Depth | 1.6in | |
| Standards/Approvals | UL and cUL, UKCA, RoHS, CE | |
| Series | 711 | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Counter | ||
Display Type Analogue | ||
Function Hour Meter | ||
Connection Type Spade Terminal | ||
Reset Method No Reset | ||
Number of Digits 7 | ||
Mount Type Clip | ||
Maximum Supply Voltage 115V ac | ||
Digit Height 0.14in | ||
Maximum Operating Temperature 180°F | ||
Depth 1.6in | ||
Standards/Approvals UL and cUL, UKCA, RoHS, CE | ||
Series 711 | ||
- COO (Country of Origin):
- DE
The Trumeter AC Electromechanical Hour Meter is a 7 figure meter with running indicators which offer crisp and distinctive styling for many panel applications where number size and visibility are critical. Its tough and is ideal for a wide range of applications and requirements.
Light weight
Low power
- RS Stock No. 2698522
- Mfr. Part No. 711-0190
Each
$170.22
- RS Stock No. 2698519
- Mfr. Part No. 711-0150
Each
$163.98
- RS Stock No. 2698517
- Mfr. Part No. 710-0001
Each
$142.89
- RS Stock No. 2698518
- Mfr. Part No. 710-0002
Each
$141.57
Related links
- Trumeter 711 Hour Meter, 7 Digit Analogue 115V ac
- Hengstler 891 Hour Meter 7 Digit Analogue 115V ac
- Trumeter 710 Hour Meter, 6 Digit Analogue 115V ac
- Kubler HR 76.2 Hour Meter 6 Digit Analogue 115V ac
- Kubler HR 76.1 Hour Meter 6 Digit Analogue 115V ac
- Trumeter 731 Hour Meter, 7 Digit Analogue 80V dc
- Trumeter 731 Hour Meter, 7 Digit Analogue 28V dc
- Kubler SK 07.1 Counter 7 Digit Analogue, 10 Hz 115V ac












