Trumeter 731 Hour Meter, 7 Digit Analogue 28V dc
- RS Stock No.:
- 269-8524
- Mfr. Part No.:
- 731-0040
- Brand:
- Trumeter
Subtotal (1 unit)*
$201.93
(exc. GST)
$222.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $201.93 |
*price indicative
- RS Stock No.:
- 269-8524
- Mfr. Part No.:
- 731-0040
- Brand:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Counter | |
| Display Type | Analogue | |
| Function | Hour Meter | |
| Connection Type | Spade Terminal | |
| Number of Digits | 7 | |
| Maximum Supply Voltage | 28V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | 731 | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Counter | ||
Display Type Analogue | ||
Function Hour Meter | ||
Connection Type Spade Terminal | ||
Number of Digits 7 | ||
Maximum Supply Voltage 28V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series 731 | ||
- COO (Country of Origin):
- DE
The Trumeter 731 DC Hour Meter is a 7 figure meter with running indicators which offer crisp and distinctive styling for many panel applications where number size and visibility are critical. Its tough and is ideal for a wide range of applications and requirements.
Light weight
Low power
- RS Stock No. 2698525
- Mfr. Part No. 731-0046
Each
$186.25
- RS Stock No. 2804430
- Mfr. Part No. 0633533
Each
$199.10
- RS Stock No. 2804431
- Mfr. Part No. 0633833
Each
$81.87
- RS Stock No. 2698529
- Mfr. Part No. 732-0013
Each
$79.50
Related links
- Trumeter 731 Hour Meter, 7 Digit Analogue 80V dc
- Trumeter 711 Hour Meter, 7 Digit Analogue 115V ac
- Kubler HR 47 Hour Meter 7 Digit Analogue 264V ac
- Kubler HR 47 Hour Meter 7 Digit Analogue 80V dc
- Red Lion CUB5T Hour Meter, 7 Digit LCD 28V dc
- Kubler HK 17.251 Hour Meter 7 Digit Analogue 264V ac
- Kubler SHK 07.1 Hour Meter 7 Digit Analogue 35V dc
- Kubler H 37 Hour Meter 7 Digit Analogue 264V ac












