Trumeter 710 Hour Meter, 6 Digit Analogue 115V ac
- RS Stock No.:
- 269-8517
- Mfr. Part No.:
- 710-0001
- Brand:
- Trumeter
Subtotal (1 unit)*
$142.89
(exc. GST)
$157.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.89 |
*price indicative
- RS Stock No.:
- 269-8517
- Mfr. Part No.:
- 710-0001
- Brand:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Counter | |
| Display Type | Analogue | |
| Function | Hour Meter | |
| Connection Type | Wire Lead | |
| Reset Method | No Reset | |
| Number of Digits | 6 | |
| Mount Type | Panel | |
| Maximum Supply Voltage | 115V ac | |
| Digit Height | 190μm | |
| Maximum Operating Temperature | 160°F | |
| Standards/Approvals | RoHS, UL Recognised, UKCA, CE | |
| Series | 710 | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Counter | ||
Display Type Analogue | ||
Function Hour Meter | ||
Connection Type Wire Lead | ||
Reset Method No Reset | ||
Number of Digits 6 | ||
Mount Type Panel | ||
Maximum Supply Voltage 115V ac | ||
Digit Height 190μm | ||
Maximum Operating Temperature 160°F | ||
Standards/Approvals RoHS, UL Recognised, UKCA, CE | ||
Series 710 | ||
- COO (Country of Origin):
- TW
The Trumeter 710 Electromechanical Hour Meter are widely used in panel applications where number size and visibility are critical. Its tough, includes Lexan bezel and distinctive styling enhance appearance and is ideal for a wide range of applications and requirements.
Easy to read display
Durable
Related links
- Trumeter 710 Hour Meter, 6 Digit Analogue 115V ac
- Trumeter 732 Hour Meter, 6 Digit Analogue 80V dc
- Trumeter 722 Hour Meter, 6 Digit Analogue 264V ac
- Kubler HR 76.2 Hour Meter 6 Digit Analogue 115V ac
- Kubler HR 76.1 Hour Meter 6 Digit Analogue 115V ac
- Trumeter 711 Hour Meter, 7 Digit Analogue 115V ac
- Hengstler 891 Hour Meter 7 Digit Analogue 115V ac
- RS PRO Hour Meter, 6 Digit Analogue 110V dc
