Trumeter 732 Hour Meter, 6 Digit Analogue 80V dc
- RS Stock No.:
- 269-8526
- Mfr. Part No.:
- 732-0001
- Brand:
- Trumeter
Subtotal (1 unit)*
$98.40
(exc. GST)
$108.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
- Plus 21 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.40 |
*price indicative
- RS Stock No.:
- 269-8526
- Mfr. Part No.:
- 732-0001
- Brand:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Counter | |
| Display Type | Analogue | |
| Function | Hour Meter | |
| Connection Type | Spade Terminal | |
| Reset Method | No Reset | |
| Number of Digits | 6 | |
| Mount Type | Cup, Clip, Hole | |
| Maximum Supply Voltage | 80V dc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, UKCA, SAE, & RoHS. All models are IP66 and NEMA 4X, UL/cUL | |
| Series | 732 | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Counter | ||
Display Type Analogue | ||
Function Hour Meter | ||
Connection Type Spade Terminal | ||
Reset Method No Reset | ||
Number of Digits 6 | ||
Mount Type Cup, Clip, Hole | ||
Maximum Supply Voltage 80V dc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, UKCA, SAE, & RoHS. All models are IP66 and NEMA 4X, UL/cUL | ||
Series 732 | ||
- COO (Country of Origin):
- IN
The Trumeter DC Hour Meter is a 7 figure meter with running indicators which offer crisp and distinctive styling for many panel applications where number size and visibility are critical. Its tough and is ideal for a wide range of applications and requirements.
Light weight
Low power
Related links
- Trumeter 732 Hour Meter, 6 Digit Analogue 80V dc
- RS PRO Hour Meter, 6 Digit Analogue 80V dc
- RS PRO LLL001RSREV00 Hour Meter, 6 Digit Analogue 80V dc
- Trumeter 710 Hour Meter, 6 Digit Analogue 115V ac
- Trumeter 722 Hour Meter, 6 Digit Analogue 264V ac
- Kubler HR 76.1 Hour Meter 6 Digit Analogue 80V dc
- Kubler HR 76.2 Hour Meter 6 Digit Analogue 80V dc
- Trumeter 731 Hour Meter, 7 Digit Analogue 80V dc
