Trumeter 4916 Counter, 6 Digit Analogue, 24 V ac

Subtotal (1 unit)*

$37.24

(exc. GST)

$40.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.24

*price indicative

RS Stock No.:
267-5579
Mfr. Part No.:
RV3-4916AE
Brand:
Trumeter
Find similar products by selecting one or more attributes.
Select all

Brand

Trumeter

Supply Voltage

24 V ac

Count Mode

Seconds

Display Type

Analogue

Function

Counter

Input Type

Voltage

Connection Type

Wire Lead

Number of Digits

6

Series

4916

RoHS Status: Exempt

COO (Country of Origin):
IN
The Trumeter 4916 Series incorporates the latest manufacturing technology together with basic design to achieve high performance over a wide temperature range with low power consumption. These counters can be mounted by two front flange styles, base mount or behind the panel (front mount). The 4916 has UL approvals and can operate over a wide voltage range of DC or AC power.

Low cost, large quantity discounts
Patented high performance mechanism
Rugged plastic package
Long life

Related links