Trumeter 722 Hour Meter, 6 Digit Analogue 264V ac
- RS Stock No.:
- 269-8523
- Mfr. Part No.:
- 722-0003
- Brand:
- Trumeter
Subtotal (1 unit)*
$98.40
(exc. GST)
$108.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.40 |
*price indicative
- RS Stock No.:
- 269-8523
- Mfr. Part No.:
- 722-0003
- Brand:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Counter | |
| Display Type | Analogue | |
| Function | Hour Meter | |
| Connection Type | Spade Terminal | |
| Number of Digits | 6 | |
| Maximum Supply Voltage | 264V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | 722 | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Counter | ||
Display Type Analogue | ||
Function Hour Meter | ||
Connection Type Spade Terminal | ||
Number of Digits 6 | ||
Maximum Supply Voltage 264V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series 722 | ||
- COO (Country of Origin):
- IN
The Trumeter 722 AC Hour Meter is a meter with no longer requirement of two separate meters for operating range of voltage. The totally sealed case protects against the environment and provides years of reliable service.
Quartz accuracy
Custom lens
Related links
- Trumeter 722 Hour Meter, 6 Digit Analogue 264V ac
- RS PRO Hour Meter, 6 Digit Analogue 264V ac
- RS PRO LLL001RSREV00 Hour Meter, 6 Digit Analogue 264V ac
- Trumeter 732 Hour Meter, 6 Digit Analogue 80V dc
- Kubler HB 26.21 Hour Meter 6 Digit Analogue 264V ac
- Trumeter 710 Hour Meter, 6 Digit Analogue 115V ac
- Kubler HK 17.251 Hour Meter 7 Digit Analogue 264V ac
- Kubler H 57 Hour Meter 7 Digit Analogue 264V ac
