Trumeter 4916 Counter, Counter, 6 Digit Analogue 120V ac

Subtotal (1 unit)*

$84.18

(exc. GST)

$92.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.18

*price indicative

RS Stock No.:
267-5575
Mfr. Part No.:
FL2-4916
Brand:
Trumeter
Find similar products by selecting one or more attributes.
Select all

Brand

Trumeter

Product Type

Counter

Count Mode

Second

Display Type

Analogue

Function

Counter

Connection Type

Wire Lead

Number of Digits

6

Mount Type

Base, Flange, Panel, Bail

Maximum Supply Voltage

120V ac

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL and cUL E36690

Weight

113g

Series

4916

RoHS Status: Exempt

COO (Country of Origin):
IN
The Trumeter 4916 series incorporates the latest manufacturing technology together with basic design to achieve high performance over a wide temperature range with low power consumption. These counters can be mounted by two front flange styles, base mount or behind the panel (front mount). The 4916 has UL approvals and can operate over a wide voltage range of DC or AC power.

Low cost, large quantity discounts

Patented high performance mechanism

Rugged plastic package

Long life

Related links