Kubler BVa 15.21 Counter, 5 Digit, 230 V ac

Subtotal (1 unit)*

$355.79

(exc. GST)

$391.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$355.79

*price indicative

RS Stock No.:
202-1431
Mfr. Part No.:
2.100.211.066
Brand:
Kubler
Find similar products by selecting one or more attributes.
Select all

Brand

Kubler

Supply Voltage

230 V ac

Count Mode

Impulses

Function

Counter

Connection Type

Solder Pin

Reset Method

Manual

Number of Digits

5

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

4 mm

Series

BVa 15.21

Weight

130g

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
DE

BVa 15.21, adding, fixed preset


BVa 15: 5-digit adding preset counter with fixed preset
Preset permanently visible, adjustable during counting
Manual zeroing
Volt-free changeover switch (microswitch) when preset is reached
Contact remains switched until zeroing takes place
Housing with moulded front frame (53 mm2) and tensioning clamp
Panel cut-out: 50 mm2
Application: batch counting, factory automation

Related links