Kubler BVa 15.21 Counter, Counter, 5 Digit Analogue, 25 Hz 24V
- RS Stock No.:
- 202-1425
- Mfr. Part No.:
- 2.100.211.033
- Brand:
- Kubler
Subtotal (1 unit)*
$276.67
(exc. GST)
$304.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $276.67 |
*price indicative
- RS Stock No.:
- 202-1425
- Mfr. Part No.:
- 2.100.211.033
- Brand:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Counter | |
| Count Mode | Impulse | |
| Display Type | Analogue | |
| Function | Counter | |
| Connection Type | Push On | |
| Reset Method | Manual | |
| Number of Digits | 5 | |
| Mount Type | Panel Mount | |
| Count Direction | Up | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -10°C | |
| Digit Height | 4.5mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE | |
| Maximum Count Frequency | 25Hz | |
| Weight | 130g | |
| Depth | 62.5mm | |
| Cutout Height | 50mm | |
| Cutout Width | 50mm | |
| Meter Type | Electromechanical | |
| Series | BVa 15.21 | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Counter | ||
Count Mode Impulse | ||
Display Type Analogue | ||
Function Counter | ||
Connection Type Push On | ||
Reset Method Manual | ||
Number of Digits 5 | ||
Mount Type Panel Mount | ||
Count Direction Up | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -10°C | ||
Digit Height 4.5mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE | ||
Maximum Count Frequency 25Hz | ||
Weight 130g | ||
Depth 62.5mm | ||
Cutout Height 50mm | ||
Cutout Width 50mm | ||
Meter Type Electromechanical | ||
Series BVa 15.21 | ||
- COO (Country of Origin):
- DE
BVa 15.21, adding, fixed preset
BVa 15: 5-digit adding preset counter with fixed preset
Preset permanently visible, adjustable during counting
Manual zeroing
Volt-free changeover switch (microswitch) when preset is reached
Contact remains switched until zeroing takes place
Housing with moulded front frame (53 mm2) and tensioning clamp
Panel cut-out: 50 mm2
Application: batch counting, factory automation
