Kubler 2100 Counter, Counter, 5 Digit Mechanical, 18 Hz 230V ac
- RS Stock No.:
- 287-2589
- Distrelec Article No.:
- 137-60-378
- Mfr. Part No.:
- 2100210066
- Brand:
- Kubler
Subtotal (1 unit)*
$386.40
(exc. GST)
$425.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $386.40 |
*price indicative
- RS Stock No.:
- 287-2589
- Distrelec Article No.:
- 137-60-378
- Mfr. Part No.:
- 2100210066
- Brand:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Counter | |
| Display Type | Mechanical | |
| Function | Counter | |
| Reset Method | Manual | |
| Number of Digits | 5 | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -10°C | |
| Weight | 130g | |
| Standards/Approvals | CE | |
| Maximum Count Frequency | 18Hz | |
| Meter Type | Mechanical | |
| Series | 2100 | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Counter | ||
Display Type Mechanical | ||
Function Counter | ||
Reset Method Manual | ||
Number of Digits 5 | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -10°C | ||
Weight 130g | ||
Standards/Approvals CE | ||
Maximum Count Frequency 18Hz | ||
Meter Type Mechanical | ||
Series 2100 | ||
- COO (Country of Origin):
- DE
The Kübler Preset counters, that is electromechanical. The electromechanical preset counters BVa15 boasts a robust construction. They are ideal for use in harsh industrial environments as stand-alone counters or as plugin variants in combination with additional B, BVa, HB or HVa counters and display shows actual count and preset value.
Count value and preset constantly visible.
Versions with transparent cover, sealing cover, zero reset key lock.
Related links
- Kubler 2100 Counter 25Hz, 24 V dc
- Kubler 1180 Counter 18Hz, 230 V ac
- Crouzet CIM36 Counter 230 V ac
- Crouzet CIM24 Counter 230 V ac
- Schneider Electric XB5D Counter 60Hz, 230-240 V ac
- Baumer Counter, 5 Digit Mechanical
- Siemens 3VW9011 Counter, 5 Digit Mechanical
- Trumeter 2600 Series Counter, 5 Digit Mechanical
