Kubler K05.20 Counter, 5 Digit, 10Hz, 230 V dc

Subtotal (1 unit)*

$75.21

(exc. GST)

$82.73

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
Temporarily out of stock
  • Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.21

*price indicative

RS Stock No.:
181-1088
Mfr. Part No.:
1.110.200.056
Brand:
Kubler
Find similar products by selecting one or more attributes.
Select all

Brand

Kubler

Supply Voltage

230 V dc

Count Mode

Pulse

Display Type

Digital

Input Type

Voltage

Function

Counter

Connection Type

Flying Lead

Reset Method

No Reset

Number of Digits

5

Mounting Type

Panel Mount

Count Direction

Adding

Digit Height

4 mm

Maximum Count Frequency

10Hz

Cutout Size

24 x 13 mm

Meter Type

Electromechanical

Maximum Operating Temperature

+60°C

Depth

39mm

Cutout Width

24mm

Cutout Height

13mm

Minimum Operating Temperature

-10°C

Maximum Temperature

+60°C

Series

K05.20

Weight

18g

COO (Country of Origin):
DE
The micro adding counter families K 04 to K 07 and AK 07 are available in a very wide variety of models and can be used in both DC as well as in AC applications. As panel mount, base mount and PCB mount counters with a very high level of shock resistance they can be used for numerous diverse application areas. Applications: General quantity counting, alarm systems, coin-operated machines, electricity meters, vending and slot machines, photocopiers, medical equipment, car washes.

Low power consumption, suitable for battery operation.
Very compact size, large optical figures.
Different viewing possibilities.
Panel mount counter with moulded spring clips, base mount counter with screw fixing or PCB mount versions.
Version with additional magnetic shielding thanks to sheet-steel enclosure (K 0X.40 and K 0X.50).
Benefits:
Machine solderable and washable.
Stores values if power fails.
High shock resistance, long service life

Related links