Trumeter 22 Series, 5 Digit Counter
- RS Stock No.:
- 759-694
- Mfr. Part No.:
- 21-2245
- Brand:
- Trumeter
Subtotal (1 unit)*
$236.20
(exc. GST)
$259.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.20 |
*price indicative
- RS Stock No.:
- 759-694
- Mfr. Part No.:
- 21-2245
- Brand:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Counter | |
| Reset Method | Knob | |
| Number of Digits | 5 | |
| Direction of Rotation | Clockwise | |
| Digit Height | 0.19in | |
| Standards/Approvals | WEEE | |
| Series | 22 Series | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Counter | ||
Reset Method Knob | ||
Number of Digits 5 | ||
Direction of Rotation Clockwise | ||
Digit Height 0.19in | ||
Standards/Approvals WEEE | ||
Series 22 Series | ||
- COO (Country of Origin):
- MY
The Trumeter Mechanical Rotary Counter provides precise length measurement capabilities for industrial applications, specifically designed for reliable counting in feet and inches, ensuring accurate tracking in production environments.
Compact design suitable for integration into various equipment
Available with five-digit display for extensive measurement tracking
Long operational life exceeding 10 million counts
