Baumer, 5 Digit Counter

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$301.04

(exc. GST)

$331.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$301.04
5 - 9$293.67
10 +$281.03

*price indicative

RS Stock No.:
150-546
Mfr. Part No.:
H 310.010A01A
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Product Type

Counter

Reset Method

Manual

Number of Digits

5

Digit Height

4.5mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

300 series Mechanical totalising counters


Models with stroke lever control.

One stroke equals one number count.

Pivoting control lever and automatic return.

Ø 4 mm control shaft.

Min. 38° and max. 60° stroke angle.

Maximum of 500 strokes/minute.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy