Trumeter 2600, 5 Digit Counter
- RS Stock No.:
- 100-108
- Mfr. Part No.:
- 2600-132CA
- Brand:
- Trumeter
Subtotal (1 unit)*
$4,519.94
(exc. GST)
$4,971.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,519.94 |
*price indicative
- RS Stock No.:
- 100-108
- Mfr. Part No.:
- 2600-132CA
- Brand:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Counter | |
| Reset Method | Manual | |
| Number of Digits | 5 | |
| Standards/Approvals | No | |
| Series | 2600 | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Counter | ||
Reset Method Manual | ||
Number of Digits 5 | ||
Standards/Approvals No | ||
Series 2600 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Trumeter Heavy duty, multi-purpose measuring machine measures the length of cable, wire, rope, hose, extrusions or continuous strip from 6mm to 76mm diameter.
Metres or Centimetres unit of measurement
For polyurethane covered wheel and mechanical display
For material travelling towards the operator; counter on left
