ifm electronic Counter, 4 Digit 7 Segment LED 30V dc
- RS Stock No.:
- 723-417
- Mfr. Part No.:
- DP2302
- Brand:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
$340.07
(exc. GST)
$374.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $340.07 |
*price indicative
- RS Stock No.:
- 723-417
- Mfr. Part No.:
- DP2302
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Counter | |
| Display Type | 7 Segment LED | |
| Function | Counter | |
| Connection Type | M12 Connector | |
| Number of Digits | 4 | |
| Count Direction | Up/Down | |
| Maximum Supply Voltage | 30V dc | |
| Maximum Operating Temperature | 60°C | |
| Backlighting | No | |
| Depth | 24mm | |
| Cutout Width | 30mm | |
| Cutout Height | 63mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Counter | ||
Display Type 7 Segment LED | ||
Function Counter | ||
Connection Type M12 Connector | ||
Number of Digits 4 | ||
Count Direction Up/Down | ||
Maximum Supply Voltage 30V dc | ||
Maximum Operating Temperature 60°C | ||
Backlighting No | ||
Depth 24mm | ||
Cutout Width 30mm | ||
Cutout Height 63mm | ||
- COO (Country of Origin):
- DE
The IFM electronic Electronic Counter serves as a reliable solution for monitoring count metrics. Designed for precision, it features a rectangular housing with a Compact size of 63 x 30 x 24 mm, making it suitable for varied installation environments. The counter operates with a flexible voltage range of 18 to 30 DC and incorporates both PNP and NPN output functions, allowing for easy integration with existing systems. With a robust communication Interface via IO-Link, it supports versatile operational configurations while ensuring Rapid data transmission with a sampling rate of less than 2000 Hz. This product is engineered to withstand challenging industrial settings, offering an impressive operating temperature range and a high degree of protection with an IP67 rating.
Equipped with two digital inputs and two digital outputs for versatile applications
Parameter sable output functions allow for easy adaptation to specific requirements
Supports IO-Link communications for streamlined data handling and integration
High-performance sampling rate ensures responsive counting capabilities
Designed to withstand ambient temperatures ranging from -25 to 60 °C
Compact and robust housing maintains functionality in demanding environments
Short-circuit proof outputs enhance reliability during operation
Provides a maximum relative Air humidity tolerance of 90%, non-condensing
Related links
- RS PRO Counter 4 Digit 7 Segment LED 30V
- Emko ERM 4 Digit LED, 10 kHz 30V
- Baumer TA1200 4 Digit LED, 7 kHz 53V ac
- Display Modules
- LB-502VD ROHM 2 Digit 7-Segment LED Display, CA Red 16 mcd RH DP 13mm
- DA56-51CGKWA Kingbright 2 Digit 7-Segment LED Display, CA Green 23 mcd RH DP 14.2mm
- LBP-602VK2 ROHM 2 Digit 7-Segment LED Display, CC Red 36 mcd RH DP 14.2mm
- LB-402VN ROHM 2 Digit 7-Segment LED Display, CC Red 16 mcd RH DP 10.2mm
