Texas Instruments SN74LS92 Counter, Counter 5.25V
- RS Stock No.:
- 923-2304
- Mfr. Part No.:
- SN74LS92N
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $6.60
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$134.75
(exc. GST)
$148.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 150 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | $5.39 | $134.75 | - |
| 50 - 75 | $5.258 | $131.45 | $6.60 |
| 100 + | $5.174 | $129.35 | $21.60 |
*price indicative
- RS Stock No.:
- 923-2304
- Mfr. Part No.:
- SN74LS92N
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Counter | |
| Function | Counter | |
| Reset Method | Asynchronous | |
| Mount Type | Through Hole | |
| Maximum Supply Voltage | 5.25V | |
| Count Direction | Uni-Directional | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 61340-5-1 | |
| Depth | 500mm | |
| Series | SN74LS92 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Counter | ||
Function Counter | ||
Reset Method Asynchronous | ||
Mount Type Through Hole | ||
Maximum Supply Voltage 5.25V | ||
Count Direction Uni-Directional | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 61340-5-1 | ||
Depth 500mm | ||
Series SN74LS92 | ||
74LS Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
- RS Stock No. 0305080P
- Mfr. Part No. SN74LS92N
Each (Supplied in a Tube)
$7.17
- RS Stock No. 0307626P
- Mfr. Part No. SN74LS93N
Each (Supplied in a Tube)
$6.97
- RS Stock No. 1218284
- Mfr. Part No. SN74LS93N
Each (In a Tube of 25)
$5.518
Related links
- Texas Instruments SN74LS92 Counter, Counter 5.25V
- Texas Instruments SN74LS163A, Counter 5.25V
- Texas Instruments SN74LS393, Counter 5.25V
- Texas Instruments SN74, Counter 5.25V
- Texas Instruments SN74LS164, Shift Register 5.25V
- Texas Instruments SN74LS165A, Shift Register 5.25V
- Texas Instruments CD40, Counter 18V
- Texas Instruments CD74HCT4020, Counter 5.5V









